
This 8-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. The contacts are plated with gold for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TMM-104-01-FM-D-RA-003 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-FM-D-RA-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.