The TMM-104-01-FM-D-RA-004 is an 8-contact, 2-row through-hole header from Samtec. It features gold contact plating and a 2mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec TMM-104-01-FM-D-RA-004 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-FM-D-RA-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.