
This 8-position connector features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are square in shape. The insulation is a black polymer material. The operating temperature range is -55°C to 125°C, and the connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samtec TMM-104-01-FM-D-RE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.