
This 8-contact shrouded header features a 2mm pitch and 2-row configuration, suitable for surface mount applications. It is plated with gold and has a solder termination. The header is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Samtec TMM-104-01-FM-D-SM-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-FM-D-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.