
The TMM-104-01-FM-S-RA-004 is a 4-position, 3-loaded through hole header from Samtec. It features a gold-plated bronze contact with a square shape and a male pin gender. The header has a black polymer insulation and is RoHS compliant. It operates between -55°C and 125°C and is available in bulk packaging with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-104-01-FM-S-RA-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-104-01-FM-S-RA-004 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-FM-S-RA-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.