8-position, 2-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts made of bronze with gold plating and a mating length of 0.126 inches. Rated for 3.9A maximum current and 500V AC maximum voltage, operating from -55°C to 125°C. Straight orientation, black housing, and lead-free, RoHS compliant construction.
Samtec TMM-104-01-S-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.