
This 4-position rectangular connector features a surface mount design with a 2mm pitch and a maximum operating temperature of 125°C. It is lead free and compliant with RoHS regulations. The connector has a square contact shape and a gold-plated finish. It is available in a rail or tube packaging and is suitable for use in applications where a high level of reliability is required.
Samtec TMM-104-04-L-S-SM-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-04-L-S-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.