
This 8-position, 2mm pitch surface mount header features 8 male pin contacts with a gold finish and a bronze base. It has a flammability rating of UL94 V-0 and is lead free. The header is suitable for operating temperatures between -55°C and 125°C and is packaged in a rail or tube. It is RoHS compliant and has a polymer insulation material with a black color.
Samtec TMM-104-04-S-D-SM-M technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-04-S-D-SM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.