
This 8-position surface mount header features a 2mm pitch and is rated for operation up to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is compliant with the UL94 V-0 flammability rating and RoHS regulations. The header is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-104-06-G-D-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-104-06-G-D-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.