The TMM-105-01-G-Q-RE is a 20-contact unshrouded header from Samtec, featuring a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and has a right-angle body orientation. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact. It can withstand a maximum voltage rating of 281VAC.
Samtec TMM-105-01-G-Q-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 8mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec TMM-105-01-G-Q-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.