
This 10-contact shrouded header features a 2mm pitch and gold contact plating. It is lead free and suitable for solder termination. The header is available in tape and reel packaging.
Samtec TMM-105-01-L-D-SM-009-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-L-D-SM-009-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.