
This 10-position shrouded header from Samtec features a 2mm pitch and is designed for through hole mounting. The header is constructed from bronze with a tin plating and has a square contact shape. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. The header is available in bulk packaging and has a black polymer insulation material.
Samtec TMM-105-03-T-D-010 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-03-T-D-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.