
This 5-contact unshrouded header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 2mm and a product length of 10mm. The header is designed for use in applications where a high current rating is required, with a maximum current rating of 3.2A per contact. It operates over a temperature range of -55°C to 125°C and is rated for use with a maximum voltage of 281VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-105-05-G-S-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 4.42 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 1.65mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-105-05-G-S-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.