The TMM-105-06-S-D-SM-A-M is a 10-contact unshrouded header from Samtec, featuring a 2mm pitch and 2 rows of contacts. It is designed for surface mount applications and can withstand operating temperatures between -55°C and 125°C. The header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 500VAC. It measures 7.04mm in height and has a mating length of 4.27mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 7.04mm |
| Mating Length | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |