
This 12-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |