
Surface mount unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of bronze with gold plating offer a 0.126-inch mating length. Black housing supports a maximum current rating of 3.9A and a maximum voltage rating of 500V AC. Operating temperature range is -55°C to 125°C. Straight orientation, solder termination, and rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-106-01-G-D-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-01-G-D-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.