
This 6-position surface mount connector features a gold-plated bronze contact with a square shape and a gold finish. It is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards. The connector is RoHS compliant and available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-106-06-G-S-SM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-06-G-S-SM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.