
This 6-contact unshrouded header has a terminal pitch of 2mm and a product length of 12mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header can handle a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC. It is available in a straight body orientation and is suitable for use in a variety of applications.
Samtec TMM-106-06-S-S-SM-001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 7.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 4.27mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-106-06-S-S-SM-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.