The TMM-107-01-G-D-SM-002 is a 14-contact unshrouded header with a 2-row configuration and 2mm terminal pitch. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. This header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC. It measures 5.97mm in height and has a mating length of 3.2mm.
Samtec TMM-107-01-G-D-SM-002 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 5.97mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-107-01-G-D-SM-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.