Unshrouded header with 7 positions and 1 row, featuring a 2mm pitch. Male pin contacts are made of gold-plated bronze, offering a mating length of 0.126 inches. This straight, top-entry, through-hole component has a black housing and a solder termination. Operating temperature range is -55°C to 125°C with a maximum AC voltage rating of 500V.
Samtec TMM-107-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.