
This 7-position shrouded male header features a black housing and gold-plated contacts. It has a contact mating length of 0.126inch and is made from bronze with a gold plating. The header is designed for surface mount applications and is available in bulk packaging. It is lead-free and RoHS compliant, making it suitable for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |