This 7-contact shrouded header features a 2mm pitch and is rated for 500V AC. It is available in a surface mount package and is made from bronze with gold plating. The header has a length of 14mm and a depth of 1.97mm, with a black housing color. It is suitable for use in environments with temperatures ranging from -55 to 125°C.
Samtec TMM-107-01-SM-S-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-SM-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.