
14-position, 2-row unshrouded header with a 2mm pitch. Features straight, top-entry surface mount termination with a solder cup. Male pin contacts are bronze with matte tin plating, offering a 0.126-inch mating length. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 105°C. Black housing, lead-free, and RoHS compliant.
Samtec TMM-107-01-T-D-SM-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-T-D-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.