
This 28-contact right angle header features a liquid crystal polymer (LCP) insulator and solder termination. It is designed for commercial reliability and has a nickel barrier with a tin finish. The header is available in a through hole mount configuration, suitable for use in a variety of applications.
Samtec TMM-107-01-T-Q-RA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TMM |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TMM-107-01-T-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.