This 7-position shrouded header is a through-hole component with a black housing and 7 male pin contacts. It has a contact mating length of 0.126inch and is made of bronze with a tin plating. The header is lead-free and RoHS compliant, with a packaging style of bulk. It measures 14mm in length and 1.97mm in width, with a height of 1.5mm.
Samtec TMM-107-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FleXYZ™ TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.