
Unshrouded header with 7 positions and 1 row, featuring a 2mm pitch. Male pin contacts are square-shaped, made of bronze with tin plating for mating and matte tin termination. This straight, surface mount component has a black polymer insulation and housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C with a maximum voltage rating of 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-107-01-T-S-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-T-S-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
