
Unshrouded header with 7 positions and 1 row, featuring a 2mm pitch. This straight, top-entry, thru-hole mounted component has male pin contacts made of bronze with tin plating for mating. With a 3.9A max current rating and 500V max AC voltage rating, it operates from -55°C to 105°C. The black polymer insulation houses the straight, male pin contacts.
Samtec TMM-107-03-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.