
Unshrouded header with 14 positions and 2 rows, featuring a 2mm pitch. This straight, male pin connector offers tin-plated bronze contacts with a square shape and tin, matte mating finish. Designed for surface mount technology (SMT) with solder termination, it operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 500V AC. The black polymer insulation material boasts a UL94 V-0 flammability rating, and the component is lead-free and RoHS compliant.
Samtec TMM-107-04-T-D-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-04-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.