
This Samtec TMM-107-06-F-S-SM-P-TR is a 7-contact unshrouded header with a terminal pitch of 2mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header has a maximum voltage rating of 281VAC and a maximum current rating of 3.2A per contact. It is available in a straight body orientation with a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-107-06-F-S-SM-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 7.04 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 4.27mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-107-06-F-S-SM-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.