This 7-contact male connector features a bronze contact material with gold plating, and is designed for use in high-temperature applications. The connector has a black housing and a straight orientation, with a pitch of 2mm and a length of 14mm. It is available in bulk packaging and is compliant with RoHS regulations. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum voltage rating of 500V AC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |