
This 8-position through-hole shrouded header features 7 loaded positions and a 2mm pitch. It is designed for use in applications where a secure and reliable connection is required. The header is constructed with gold-plated bronze contacts and a polymer insulation material. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of industries.
Samtec TMM-108-01-G-S-007 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-G-S-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.