
Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. This surface-mount component has a solder termination and a black polymer insulation material, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C with a 500V AC maximum voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-108-01-LM-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-01-LM-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.