
The TMM-108-04-T-S-SM is an 8-position surface mount rectangular connector with a 2mm pitch. It features a maximum operating temperature of 105°C and is lead free. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a rail/tube packaging configuration.
Samtec TMM-108-04-T-S-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-108-04-T-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.