
Unshrouded header, 18 positions, 2mm pitch, straight, top entry, surface mount connector. Features 18 male pin contacts with gold plating over bronze for mating. Rated for 3.9A current and 500V voltage, with a black polymer insulation. Operates from -55°C to 125°C and meets UL94 V-0 flammability. RoHS compliant and lead-free.
Samtec TMM-109-01-G-D-SM technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-01-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.