
This 18-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. It has a maximum current rating of 3.9A and a maximum voltage rating of 500V. The operating temperature range is -55°C to 105°C. The header is lead-free and RoHS compliant, with a tin contact plating. It is available in bulk packaging.
Samtec TMM-109-03-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-03-T-D to view detailed technical specifications.
No datasheet is available for this part.