
This 18-position surface mount connector features a 2mm pitch and a voltage rating of 500V. It has a current rating of 3.9A and meets the UL94 V-0 flammability standard. The connector is made with a bronze contact material and has a gold plating. It is available in a rail/Tube packaging and is RoHS compliant.
Samtec TMM-109-04-G-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3.9A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-04-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.