
The TMM-109-04-L-D-SM is an 18-position surface mount rectangular connector with a 2mm pitch. It features a maximum operating temperature of 125°C and is lead free. The connector is made of bronze with a gold contact plating and has a UL94 V-0 flammability rating.
Samtec TMM-109-04-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-109-04-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.