
This unshrouded header features 10 contacts with a 2mm terminal pitch, suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 281VAC. The header has a maximum current rating of 3.2A per contact and measures 4.7mm in height with a mating length of 3.2mm.
Samtec TMM-110-01-G-S-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.7mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-110-01-G-S-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.