
The TMM-110-01-LM-D-SM-A-P-TR is a 20-position surface mount connector with 20 male pin contacts, made from bronze with a gold plating and finish. It features a black polymer insulation material and is rated for operation between -55°C and 125°C. The connector is RoHS compliant and meets the UL94 V-0 flammability standard. It is available in tape and reel packaging with a 2mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-110-01-LM-D-SM-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-110-01-LM-D-SM-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
