
This 20-position surface mount connector features a 2mm pitch and 19 loaded contacts. It is made with a bronze contact material and has a tin matte plating. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Samtec TMM-110-01-T-D-SM-010-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-110-01-T-D-SM-010-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.