
This 20-position unshrouded header features a 2mm terminal pitch and is designed for through hole mounting. It has a product length of 20mm and a product depth of 3.94mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3.2A per contact. It can withstand a maximum voltage rating of 281VAC.
Samtec TMM-110-02-S-D-MW-020 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 3.94 |
| Product Height (mm) | 5.2 |
| Tail Length (mm) | 3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.7mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec TMM-110-02-S-D-MW-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.