
22-position, 2-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts with gold plating and a mating length of 0.126 inches. Rated for 3.9A max current and 500V AC max voltage, operating between -55°C and 125°C. Bronze contact material and lead-free construction ensure durability and compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-111-01-S-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-S-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.