
22-position, 2-row unshrouded male header with a 2mm pitch. Features square bronze male pin contacts with tin plating for mating and a 1.5mm height. Black polymer insulation and housing support through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C, lead-free and RoHS compliant.
Samtec TMM-111-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.