
22-position, 2-row unshrouded header with 2mm pitch, straight orientation, and top entry. Features gold-plated bronze male pin contacts with a square shape, suitable for solder termination. Insulation material is black polymer, housing color is black, and the component has a maximum operating temperature of 125°C. Rated for 500V AC and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-111-06-G-D-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-06-G-D-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.