
This 12-contact shrouded header features a straight orientation and a 2mm pitch. It is designed for surface mount applications and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a maximum voltage rating of 500V AC and is compliant with RoHS regulations. It is available in bulk packaging and features a gold-plated bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-112-01-G-S-SM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-G-S-SM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
