
This Samtec TMM-112-01-L-S-RA-012 is a 12-contact male through hole header with gold plating and lead free construction. It is available in bulk packaging and features a 2mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a through hole mounting is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-112-01-L-S-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-L-S-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.