
This 12-position square male pin header features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating and gold mating finish. The insulation material is polymer with a black color. The header is lead-free and compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Samtec TMM-112-01-S-S-010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-S-S-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.