
The TMM-112-01-T-D-RA-012 is a 24-position rectangular connector with a 2mm pitch, designed for through-hole mounting. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector has a lead-free construction and is RoHS compliant. It is made with a bronze contact material and features a tin plating. The insulation material is polymer with a black color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-112-01-T-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-112-01-T-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.