
The TMM-112-06-L-S-SM-P-TR is a 12-contact unshrouded header with a HDR gender and 2mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -55 to 125°C. The header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC. It measures 7.04mm in height and has a mating length of 4.27mm.
Samtec TMM-112-06-L-S-SM-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 7.04mm |
| Mating Length | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-112-06-L-S-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.