
This 26-contact shrouded header features a 2mm pitch and is plated with gold. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is designed for through hole mount and is available for use in a range of industries.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |